Similar




MDL-V-20-R | |
|---|---|
DigiKey Part Number | 283-MDL-V-20-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-V-20-R |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Melting I²t 2914.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0315020.MXP | Littelfuse Inc. | 0 | 0315020.MXP-ND | 1,44756 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8,28750 € | 33,15 € |
| Unit Price without VAT: | 8,28750 € |
|---|---|
| Unit Price with VAT: | 9,86213 € |


