Direct
Similar
Similar




MDL-V-1/4-R | |
|---|---|
DigiKey Part Number | 283-MDL-V-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-V-1/4-R |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.447 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 3.208 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0315.250MXP | Littelfuse Inc. | 0 | 0315.250MXP-ND | 0,96161 € | Direct |
| 0315.250HXP | Littelfuse Inc. | 69 | F3229-ND | 1,95000 € | Similar |
| 0315.250VXP | Littelfuse Inc. | 0 | 0315.250VXP-ND | 6,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 6,94750 € | 27,79 € |
| Unit Price without VAT: | 6,94750 € |
|---|---|
| Unit Price with VAT: | 8,26753 € |



