
MDL-35 | |
|---|---|
DigiKey Part Number | 283-MDL-35-ND |
Manufacturer | |
Manufacturer Product Number | MDL-35 |
Description | FUSE GLASS 35MA 250VACC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 41,13000 € | 205,65 € |
| Unit Price without VAT: | 41,13000 € |
|---|---|
| Unit Price with VAT: | 48,94470 € |

