



MDL-3-2/10-R | |
|---|---|
DigiKey Part Number | 283-MDL-3-2/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-3-2/10-R |
Description | FUSE GLASS 3.2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,63400 € | 13,17 € |
| 10 | 2,42900 € | 24,29 € |
| 15 | 2,31800 € | 34,77 € |
| 25 | 2,18440 € | 54,61 € |
| 35 | 2,10057 € | 73,52 € |
| 50 | 2,01520 € | 100,76 € |
| Unit Price without VAT: | 2,63400 € |
|---|---|
| Unit Price with VAT: | 3,13446 € |

