



MDL-20-R | |
|---|---|
DigiKey Part Number | 283-MDL-20-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-20-R |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Melting I²t 2914.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,06800 € | 15,34 € |
| 10 | 2,83200 € | 28,32 € |
| 15 | 2,70133 € | 40,52 € |
| 25 | 2,54640 € | 63,66 € |
| 35 | 2,44857 € | 85,70 € |
| 50 | 2,34920 € | 117,46 € |
| Unit Price without VAT: | 3,06800 € |
|---|---|
| Unit Price with VAT: | 3,65092 € |

