



MDL-2-8/10-R | |
|---|---|
DigiKey Part Number | 283-MDL-2-8/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-2-8/10-R |
Description | FUSE GLASS 2.8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,47800 € | 12,39 € |
| 10 | 2,28600 € | 22,86 € |
| 15 | 2,18067 € | 32,71 € |
| 25 | 2,05520 € | 51,38 € |
| 35 | 1,97657 € | 69,18 € |
| 50 | 1,89620 € | 94,81 € |
| Unit Price without VAT: | 2,47800 € |
|---|---|
| Unit Price with VAT: | 2,94882 € |

