Similar




MDL-175/1000-R | |
|---|---|
DigiKey Part Number | 283-MDL-175/1000-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-175/1000-R |
Description | FUSE GLASS 175MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 175 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0313.175HXP | Littelfuse Inc. | 53 | F2531-ND | 1,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,28000 € | 41,40 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |


