



MDL-15-R | |
|---|---|
DigiKey Part Number | 283-MDL-15-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-15-R |
Description | FUSE GLASS 15A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Melting I²t 354.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,41200 € | 17,06 € |
| 10 | 3,14800 € | 31,48 € |
| 15 | 3,00333 € | 45,05 € |
| 25 | 2,83040 € | 70,76 € |
| 35 | 2,72200 € | 95,27 € |
| 50 | 2,61140 € | 130,57 € |
| Unit Price without VAT: | 3,41200 € |
|---|---|
| Unit Price with VAT: | 4,06028 € |


