Similar



MDL-1/32 | |
|---|---|
DigiKey Part Number | 283-MDL-1/32-ND |
Manufacturer | |
Manufacturer Product Number | MDL-1/32 |
Description | FUSE GLASS 31MA 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 mA Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 43,72800 € | 218,64 € |
| Unit Price without VAT: | 43,72800 € |
|---|---|
| Unit Price with VAT: | 52,03632 € |


