1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDL-1-1/4-R

DigiKey Part Number
283-MDL-1-1/4-R-ND
Manufacturer
Manufacturer Product Number
MDL-1-1/4-R
Description
FUSE GLASS 1.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
86.2
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.205 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.480 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,43200 €22,16 €
104,09000 €40,90 €
153,90133 €58,52 €
253,67680 €91,92 €
353,53571 €123,75 €
503,39180 €169,59 €
Manufacturers Standard Package
Unit Price without VAT:4,43200 €
Unit Price with VAT:5,27408 €

Other Suppliers on DigiKey

1.480In Stock
Ships from WEC