Similar
Similar




MDA-V-6/10-R | |
|---|---|
DigiKey Part Number | 283-MDA-V-6/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-V-6/10-R |
Description | FUSE CERM 600MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Melting I²t 0.2 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Color Black |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.78 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325.600HXP | Littelfuse Inc. | 0 | 0325.600HXP-ND | 2,10740 € | Similar |
| 0325.600MXP | Littelfuse Inc. | 0 | 0325.600MXP-ND | 1,68160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 11,57000 € | 46,28 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |


