



MDA-V-3-R | |
|---|---|
DigiKey Part Number | 283-MDA-V-3-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-V-3-R |
Description | FUSE CERAMIC 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 12.1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Color Black |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.054 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8,28750 € | 33,15 € |
| Unit Price without VAT: | 8,28750 € |
|---|---|
| Unit Price with VAT: | 9,86213 € |

