



MDA-V-10-R | |
|---|---|
DigiKey Part Number | 283-MDA-V-10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-V-10-R |
Description | FUSE CERAMIC 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 332.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Color Black |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8,04500 € | 32,18 € |
| 8 | 7,42125 € | 59,37 € |
| 12 | 7,08083 € | 84,97 € |
| 20 | 6,67250 € | 133,45 € |
| 28 | 6,41643 € | 179,66 € |
| 40 | 6,15500 € | 246,20 € |
| Unit Price without VAT: | 8,04500 € |
|---|---|
| Unit Price with VAT: | 9,57355 € |

