



MDA-30-R | |
|---|---|
DigiKey Part Number | 283-MDA-30-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-30-R |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 10kA DC |
Part Status Active | Melting I²t 1096.7 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00243 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,83200 € | 19,16 € |
| 10 | 3,53600 € | 35,36 € |
| 15 | 3,37333 € | 50,60 € |
| 25 | 3,17880 € | 79,47 € |
| 35 | 3,05686 € | 106,99 € |
| 50 | 2,93240 € | 146,62 € |
| Unit Price without VAT: | 3,83200 € |
|---|---|
| Unit Price with VAT: | 4,56008 € |

