Direct
Direct




MDA-3/4-R | |
|---|---|
DigiKey Part Number | 283-MDA-3/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-3/4-R |
Description | FUSE CERM 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.42 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.52 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,68200 € | 18,41 € |
| 10 | 3,39700 € | 33,97 € |
| 15 | 3,24067 € | 48,61 € |
| 25 | 3,05360 € | 76,34 € |
| 35 | 2,93657 € | 102,78 € |
| 50 | 2,81720 € | 140,86 € |
| Unit Price without VAT: | 3,68200 € |
|---|---|
| Unit Price with VAT: | 4,38158 € |


