Similar
Similar
Similar
Similar
Similar




MDA-20-R | |
|---|---|
DigiKey Part Number | 283-MDA-20-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-20-R |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 10kA DC |
Part Status Active | Melting I²t 483.45 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.004 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0326020.HXP | Littelfuse Inc. | 5.118 | F2652-ND | 2,40000 € | Similar |
| 0326020.MXCCP | Littelfuse Inc. | 0 | 0326020.MXCCP-ND | 1,77034 € | Similar |
| 0326020.MXDP | Littelfuse Inc. | 2.011 | F7125-ND | 1,72000 € | Similar |
| 0326020.MXP | Littelfuse Inc. | 5.058 | F1777-ND | 2,29000 € | Similar |
| 0326020.VXP | Littelfuse Inc. | 55 | 0326020.VXP-ND | 6,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,90400 € | 19,52 € |
| 10 | 3,60300 € | 36,03 € |
| 15 | 3,43733 € | 51,56 € |
| 25 | 3,23960 € | 80,99 € |
| 35 | 3,11514 € | 109,03 € |
| 50 | 2,98840 € | 149,42 € |
| Unit Price without VAT: | 3,90400 € |
|---|---|
| Unit Price with VAT: | 4,64576 € |




