MDA-1/10-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,66756 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 9,01600 €
Datasheet
100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-1/10-R

DigiKey Part Number
MDA-1/10-R-ND
Manufacturer
Manufacturer Product Number
MDA-1/10-R
Description
FUSE CERM 100MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
250 V
Series
Response Time
Slow Blow
Packaging
Bulk
Package / Case
Part Status
Obsolete
Color
Black
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0326.100MXPLittelfuse Inc.00326.100MXP-ND2,66756 €Direct
0326.100VXPLittelfuse Inc.00326.100VXP-ND9,01600 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types