1.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-1-1/2-R

DigiKey Part Number
283-MDA-1-1/2-R-ND
Manufacturer
Manufacturer Product Number
MDA-1-1/2-R
Description
FUSE CERAMIC 1.5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
3.4
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Color
Black
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.19 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,58800 €17,94 €
103,31100 €33,11 €
153,15933 €47,39 €
252,97720 €74,43 €
352,86314 €100,21 €
502,74680 €137,34 €
Manufacturers Standard Package
Unit Price without VAT:3,58800 €
Unit Price with VAT:4,26972 €