820 nH Unshielded Multilayer Inductor 150 mA 600mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1V3216-R820-R

DigiKey Part Number
283-MCQ1V3216-R820-RTR-ND - Tape & Reel (TR)
283-MCQ1V3216-R820-RCT-ND - Cut Tape (CT)
283-MCQ1V3216-R820-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1V3216-R820-R
Description
FIXED IND 820NH 150MA 600 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Multilayer Inductor 150 mA 600mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
30 @ 25MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Supplier Device Package
1206
Current Rating (Amps)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Shielding
Unshielded
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
1000,03400 €3,40 €
1.0000,02794 €27,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02507 €100,28 €
8.0000,02363 €189,04 €
12.0000,02283 €273,96 €
20.0000,02187 €437,40 €
28.0000,02125 €595,00 €
40.0000,02062 €824,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €