
MCQ1V3216-R100-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V3216-R100-RTR-ND - Tape & Reel (TR) 283-MCQ1V3216-R100-RCT-ND - Cut Tape (CT) 283-MCQ1V3216-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V3216-R100-R |
Description | FIXED IND 100NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 250 mA 250mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 235MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 100 | 0,02930 € | 2,93 € |
| 1.000 | 0,02414 € | 24,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02420 € | 96,80 € |
| 8.000 | 0,02282 € | 182,56 € |
| 12.000 | 0,02205 € | 264,60 € |
| 20.000 | 0,02111 € | 422,20 € |
| 28.000 | 0,02052 € | 574,56 € |
| 40.000 | 0,01991 € | 796,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

