82 nH Unshielded Multilayer Inductor 300 mA 250mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1V3216-R082-R

DigiKey Part Number
283-MCQ1V3216-R082-RTR-ND - Tape & Reel (TR)
283-MCQ1V3216-R082-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCQ1V3216-R082-R
Description
FIXED IND 82NH 300MA 250 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Multilayer Inductor 300 mA 250mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
30 @ 50MHz
Frequency - Self Resonant
280MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02331 €93,24 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €