
MCQ1V3216-1R0-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V3216-1R0-RTR-ND - Tape & Reel (TR) 283-MCQ1V3216-1R0-RCT-ND - Cut Tape (CT) 283-MCQ1V3216-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V3216-1R0-R |
Description | FIXED IND 1UH 100MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 100 mA 300mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 1206 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,03670 € | 3,67 € |
| 1.000 | 0,03020 € | 30,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02710 € | 108,40 € |
| 8.000 | 0,02555 € | 204,40 € |
| 12.000 | 0,02468 € | 296,16 € |
| 20.000 | 0,02364 € | 472,80 € |
| 28.000 | 0,02297 € | 643,16 € |
| 40.000 | 0,02229 € | 891,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

