
MCQ1V2012-R680-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R680-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R680-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R680-R |
Description | FIXED IND 680NH 150MA 650 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Multilayer Inductor 150 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 105MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 100 | 0,01960 € | 1,96 € |
| 1.000 | 0,01611 € | 16,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01446 € | 57,84 € |
| 8.000 | 0,01363 € | 109,04 € |
| 12.000 | 0,01317 € | 158,04 € |
| 20.000 | 0,01261 € | 252,20 € |
| 28.000 | 0,01226 € | 343,28 € |
| 40.000 | 0,01189 € | 475,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

