
MCQ1V2012-R560-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R560-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R560-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R560-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R560-R |
Description | FIXED IND 560NH 150MA 600 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Multilayer Inductor 150 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 115MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 100 | 0,02000 € | 2,00 € |
| 1.000 | 0,01645 € | 16,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01476 € | 59,04 € |
| 8.000 | 0,01392 € | 111,36 € |
| 12.000 | 0,01345 € | 161,40 € |
| 20.000 | 0,01288 € | 257,60 € |
| 28.000 | 0,01251 € | 350,28 € |
| 40.000 | 0,01214 € | 485,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

