
MCQ1V2012-R470-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R470-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R470-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R470-R |
Description | FIXED IND 470NH 200MA 500 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 200 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 100 | 0,01540 € | 1,54 € |
| 1.000 | 0,01270 € | 12,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01549 € | 61,96 € |
| 8.000 | 0,01461 € | 116,88 € |
| 12.000 | 0,01411 € | 169,32 € |
| 20.000 | 0,01351 € | 270,20 € |
| 28.000 | 0,01313 € | 367,64 € |
| 40.000 | 0,01274 € | 509,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

