
MCQ1V2012-R220-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R220-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R220-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R220-R |
Description | FIXED IND 220NH 250MA 300 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01850 € | 1,85 € |
| 1.000 | 0,01523 € | 15,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01367 € | 54,68 € |
| 8.000 | 0,01289 € | 103,12 € |
| 12.000 | 0,01245 € | 149,40 € |
| 20.000 | 0,01192 € | 238,40 € |
| 28.000 | 0,01159 € | 324,52 € |
| 40.000 | 0,01124 € | 449,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

