180 nH Unshielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1V2012-R180-R

DigiKey Part Number
283-MCQ1V2012-R180-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCQ1V2012-R180-R
Description
FIXED IND 180NH 250MA 300 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
20 @ 25MHz
Series
Frequency - Self Resonant
185MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Supplier Device Package
0805
Current Rating (Amps)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01475 €59,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01475 €
Unit Price with VAT:0,01755 €