47 nH Unshielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1V2012-R047-R

DigiKey Part Number
283-MCQ1V2012-R047-RTR-ND - Tape & Reel (TR)
283-MCQ1V2012-R047-RCT-ND - Cut Tape (CT)
283-MCQ1V2012-R047-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1V2012-R047-R
Description
FIXED IND 47NH 300MA 150 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
25 @ 50MHz
Frequency - Self Resonant
320MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
1000,01950 €1,95 €
1.0000,01608 €16,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01444 €57,76 €
8.0000,01361 €108,88 €
12.0000,01315 €157,80 €
20.0000,01259 €251,80 €
28.0000,01224 €342,72 €
40.0000,01187 €474,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €