
MCQ1V2012-3R3-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-3R3-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-3R3-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-3R3-R |
Description | FIXED IND 3.3UH 50MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Multilayer Inductor 50 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 41MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 100 | 0,01930 € | 1,93 € |
| 1.000 | 0,01587 € | 15,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01425 € | 57,00 € |
| 8.000 | 0,01343 € | 107,44 € |
| 12.000 | 0,01298 € | 155,76 € |
| 20.000 | 0,01243 € | 248,60 € |
| 28.000 | 0,01208 € | 338,24 € |
| 40.000 | 0,01172 € | 468,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

