
MCQ1V2012-1R0-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-1R0-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-1R0-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-1R0-R |
Description | FIXED IND 1UH 50MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 100 | 0,01930 € | 1,93 € |
| 1.000 | 0,01583 € | 15,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01556 € | 62,24 € |
| 8.000 | 0,01467 € | 117,36 € |
| 12.000 | 0,01418 € | 170,16 € |
| 20.000 | 0,01357 € | 271,40 € |
| 28.000 | 0,01319 € | 369,32 € |
| 40.000 | 0,01280 € | 512,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

