
MCQ1V1608-R560-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R560-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-R560-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-R560-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R560-R |
Description | FIXED IND 560NH 50MA 700 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Multilayer Inductor 50 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 100 | 0,01620 € | 1,62 € |
| 1.000 | 0,01330 € | 13,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01193 € | 47,72 € |
| 8.000 | 0,01125 € | 90,00 € |
| 12.000 | 0,01087 € | 130,44 € |
| 20.000 | 0,01041 € | 208,20 € |
| 28.000 | 0,01011 € | 283,08 € |
| 40.000 | 0,00981 € | 392,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

