
MCQ1V1608-R047-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R047-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-R047-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-R047-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R047-R |
Description | FIXED IND 47NH 50MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 50 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 15 @ 50MHz |
Series | Frequency - Self Resonant 260MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 100 | 0,01370 € | 1,37 € |
| 1.000 | 0,01127 € | 11,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01346 € | 53,84 € |
| 8.000 | 0,01269 € | 101,52 € |
| 12.000 | 0,01226 € | 147,12 € |
| 20.000 | 0,01174 € | 234,80 € |
| 28.000 | 0,01141 € | 319,48 € |
| 40.000 | 0,01107 € | 442,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

