
MCQ1V1608-2R2-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-2R2-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-2R2-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-2R2-R |
Description | FIXED IND 2.2UH 25MA 800 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 25 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 25 @ 10MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01670 € | 1,67 € |
| 1.000 | 0,01377 € | 13,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01236 € | 49,44 € |
| 8.000 | 0,01165 € | 93,20 € |
| 12.000 | 0,01126 € | 135,12 € |
| 20.000 | 0,01078 € | 215,60 € |
| 28.000 | 0,01047 € | 293,16 € |
| 40.000 | 0,01016 € | 406,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

