2.2 µH Unshielded Multilayer Inductor 25 mA 800mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1V1608-2R2-R

DigiKey Part Number
283-MCQ1V1608-2R2-RTR-ND - Tape & Reel (TR)
283-MCQ1V1608-2R2-RCT-ND - Cut Tape (CT)
283-MCQ1V1608-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1V1608-2R2-R
Description
FIXED IND 2.2UH 25MA 800 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Multilayer Inductor 25 mA 800mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
25 @ 10MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
1000,01680 €1,68 €
1.0000,01383 €13,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01241 €49,64 €
8.0000,01170 €93,60 €
12.0000,01131 €135,72 €
20.0000,01083 €216,60 €
28.0000,01052 €294,56 €
40.0000,01021 €408,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €