
MCLA3216V1-R100-R | |
|---|---|
DigiKey Part Number | 283-MCLA3216V1-R100-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCLA3216V1-R100-R |
Description | FIXED IND 100NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 250 mA 250mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 25 @ 25MHz |
Mfr | Frequency - Self Resonant 235MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 1206 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 250mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04868 € | 194,72 € |
| Unit Price without VAT: | 0,04868 € |
|---|---|
| Unit Price with VAT: | 0,05793 € |

