
MCLA3216V1-5R6-R | |
|---|---|
DigiKey Part Number | 283-MCLA3216V1-5R6-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCLA3216V1-5R6-R |
Description | FIXED IND 5.6UH 25MA 800 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 35 @ 4MHz | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05093 € | 203,72 € |
| Unit Price without VAT: | 0,05093 € |
|---|---|
| Unit Price with VAT: | 0,06061 € |

