
MCLA3216V1-2R7-R | |
|---|---|
DigiKey Part Number | 283-MCLA3216V1-2R7-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCLA3216V1-2R7-R |
Description | FIXED IND 2.7UH 50MA 500 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Multilayer Inductor 50 mA 500mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 35 @ 10MHz |
Mfr | Frequency - Self Resonant 45MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 1206 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 500mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04868 € | 194,72 € |
| Unit Price without VAT: | 0,04868 € |
|---|---|
| Unit Price with VAT: | 0,05793 € |

