1.8 µH Unshielded Multilayer Inductor 50 mA 400mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCLA3216V1-1R8-R

DigiKey Part Number
283-MCLA3216V1-1R8-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCLA3216V1-1R8-R
Description
FIXED IND 1.8UH 50MA 400 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Multilayer Inductor 50 mA 400mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
35 @ 10MHz
Mfr
Frequency - Self Resonant
55MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Supplier Device Package
1206
Current Rating (Amps)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Shielding
Unshielded
Height - Seated (Max)
0.043" (1.10mm)
DC Resistance (DCR)
400mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04841 €193,64 €
Manufacturers Standard Package
Unit Price without VAT:0,04841 €
Unit Price with VAT:0,05761 €