
MCLA3216V1-1R2-R | |
|---|---|
DigiKey Part Number | 283-MCLA3216V1-1R2-RTR-ND - Tape & Reel (TR) 283-MCLA3216V1-1R2-RCT-ND - Cut Tape (CT) 283-MCLA3216V1-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA3216V1-1R2-R |
Description | FIXED IND 1.2UH 100MA 400 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Multilayer Inductor 100 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 35 @ 10MHz |
Mfr | Frequency - Self Resonant 65MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 1206 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 400mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,06160 € | 15,40 € |
| 500 | 0,05808 € | 29,04 € |
| 1.000 | 0,05476 € | 54,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04868 € | 194,72 € |
| 8.000 | 0,04589 € | 367,12 € |
| 12.000 | 0,04434 € | 532,08 € |
| 20.000 | 0,04246 € | 849,20 € |
| 28.000 | 0,04127 € | 1.155,56 € |
| 40.000 | 0,04005 € | 1.602,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

