
MCLA3216V1-120-R | |
|---|---|
DigiKey Part Number | 283-MCLA3216V1-120-RTR-ND - Tape & Reel (TR) 283-MCLA3216V1-120-RCT-ND - Cut Tape (CT) 283-MCLA3216V1-120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA3216V1-120-R |
Description | FIXED IND 12UH 15MA 900 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Multilayer Inductor 15 mA 900mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 35 @ 2MHz |
Mfr | Frequency - Self Resonant 22MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 1206 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 900mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07800 € | 7,80 € |
| 250 | 0,07216 € | 18,04 € |
| 500 | 0,06806 € | 34,03 € |
| 1.000 | 0,06416 € | 64,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05704 € | 228,16 € |
| 8.000 | 0,05378 € | 430,24 € |
| 12.000 | 0,05196 € | 623,52 € |
| 20.000 | 0,04976 € | 995,20 € |
| 28.000 | 0,04837 € | 1.354,36 € |
| 40.000 | 0,04693 € | 1.877,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

