
MCLA2012V1-R560-R | |
|---|---|
DigiKey Part Number | 283-MCLA2012V1-R560-RTR-ND - Tape & Reel (TR) 283-MCLA2012V1-R560-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCLA2012V1-R560-R |
Description | FIXED IND 560NH 150MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Multilayer Inductor 150 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 25 @ 25MHz |
Mfr | Frequency - Self Resonant 115MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 600mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03674 € | 146,96 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

