
MCLA2012V1-R270-R | |
|---|---|
DigiKey Part Number | 283-MCLA2012V1-R270-RTR-ND - Tape & Reel (TR) 283-MCLA2012V1-R270-RCT-ND - Cut Tape (CT) 283-MCLA2012V1-R270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA2012V1-R270-R |
Description | FIXED IND 270NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,04312 € | 10,78 € |
| 500 | 0,04068 € | 20,34 € |
| 1.000 | 0,03834 € | 38,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03875 € | 155,00 € |
| 8.000 | 0,03653 € | 292,24 € |
| 12.000 | 0,03530 € | 423,60 € |
| 20.000 | 0,03380 € | 676,00 € |
| 28.000 | 0,03285 € | 919,80 € |
| 40.000 | 0,03188 € | 1.275,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

