
MCLA2012V1-R150-R | |
|---|---|
DigiKey Part Number | 283-MCLA2012V1-R150-RTR-ND - Tape & Reel (TR) 283-MCLA2012V1-R150-RCT-ND - Cut Tape (CT) 283-MCLA2012V1-R150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA2012V1-R150-R |
Description | FIXED IND 150NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 250 mA 250mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,04364 € | 10,91 € |
| 500 | 0,04116 € | 20,58 € |
| 1.000 | 0,03880 € | 38,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03734 € | 149,36 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

