
MCLA2012V1-R068-R | |
|---|---|
DigiKey Part Number | 283-MCLA2012V1-R068-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCLA2012V1-R068-R |
Description | FIXED IND 68NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 25 @ 50MHz | |
Frequency - Self Resonant | 280MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03734 € | 149,36 € |
| Unit Price without VAT: | 0,03734 € |
|---|---|
| Unit Price with VAT: | 0,04443 € |

