
MCLA2012V1-6R8-R | |
|---|---|
DigiKey Part Number | 283-MCLA2012V1-6R8-RTR-ND - Tape & Reel (TR) 283-MCLA2012V1-6R8-RCT-ND - Cut Tape (CT) 283-MCLA2012V1-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA2012V1-6R8-R |
Description | FIXED IND 6.8UH 15MA 1.05 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Multilayer Inductor 15 mA 1.05Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 30 @ 4MHz |
Mfr | Frequency - Self Resonant 29MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 4 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 1.05Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04560 € | 4,56 € |
| 250 | 0,04224 € | 10,56 € |
| 500 | 0,03984 € | 19,92 € |
| 1.000 | 0,03756 € | 37,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03379 € | 135,16 € |
| 8.000 | 0,03186 € | 254,88 € |
| 12.000 | 0,03078 € | 369,36 € |
| 20.000 | 0,02948 € | 589,60 € |
| 28.000 | 0,02865 € | 802,20 € |
| 40.000 | 0,02780 € | 1.112,00 € |
| 100.000 | 0,02573 € | 2.573,00 € |
| 200.000 | 0,02426 € | 4.852,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

