
MCLA2012V1-5R6-R | |
|---|---|
DigiKey Part Number | 283-MCLA2012V1-5R6-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCLA2012V1-5R6-R |
Description | FIXED IND 5.6UH 15MA 1 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Multilayer Inductor 15 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 30 @ 4MHz |
Mfr | Frequency - Self Resonant 32MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 4 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 1Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03379 € | 135,16 € |
| Unit Price without VAT: | 0,03379 € |
|---|---|
| Unit Price with VAT: | 0,04021 € |

