
MCLA1608V2-390-R | |
|---|---|
DigiKey Part Number | 283-MCLA1608V2-390-RTR-ND - Tape & Reel (TR) 283-MCLA1608V2-390-RCT-ND - Cut Tape (CT) 283-MCLA1608V2-390-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1608V2-390-R |
Description | FIXED IND 39NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03600 € | 3,60 € |
| 250 | 0,03324 € | 8,31 € |
| 500 | 0,03134 € | 15,67 € |
| 1.000 | 0,02955 € | 29,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02802 € | 112,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

