1.2 µH Unshielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCLA2012V1-1R2-R

DigiKey Part Number
283-MCLA2012V1-1R2-RTR-ND - Tape & Reel (TR)
283-MCLA2012V1-1R2-RCT-ND - Cut Tape (CT)
283-MCLA2012V1-1R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCLA2012V1-1R2-R
Description
FIXED IND 1.2UH 50MA 400 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
35 @ 10MHz
Mfr
Frequency - Self Resonant
65MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Supplier Device Package
0805
Current Rating (Amps)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.043" (1.10mm)
DC Resistance (DCR)
400mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06200 €0,62 €
250,05720 €1,43 €
500,05400 €2,70 €
1000,05090 €5,09 €
2500,04704 €11,76 €
5000,04436 €22,18 €
1.0000,04182 €41,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03857 €154,28 €
8.0000,03637 €290,96 €
12.0000,03514 €421,68 €
20.0000,03365 €673,00 €
28.0000,03270 €915,60 €
40.0000,03173 €1.269,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €