
MCLA2012V1-120-R | |
|---|---|
DigiKey Part Number | 283-MCLA2012V1-120-RTR-ND - Tape & Reel (TR) 283-MCLA2012V1-120-RCT-ND - Cut Tape (CT) 283-MCLA2012V1-120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA2012V1-120-R |
Description | FIXED IND 12UH 15MA 1.15 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Multilayer Inductor 15 mA 1.15Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 30 @ 2MHz |
Mfr | Frequency - Self Resonant 22MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 1.15Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04540 € | 4,54 € |
| 250 | 0,04196 € | 10,49 € |
| 500 | 0,03958 € | 19,79 € |
| 1.000 | 0,03730 € | 37,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03316 € | 132,64 € |
| 8.000 | 0,03126 € | 250,08 € |
| 12.000 | 0,03021 € | 362,52 € |
| 20.000 | 0,02893 € | 578,60 € |
| 28.000 | 0,02811 € | 787,08 € |
| 40.000 | 0,02728 € | 1.091,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

