8.2 nH Unshielded Multilayer Inductor 500 mA 350mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCLA1608V2-8R2-R

DigiKey Part Number
283-MCLA1608V2-8R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCLA1608V2-8R2-R
Description
FIXED IND 8.2NH 500MA 350 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 500 mA 350mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
4.5GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02802 €112,08 €
Manufacturers Standard Package
Unit Price without VAT:0,02802 €
Unit Price with VAT:0,03334 €